
624 1646 3 0 RT | |
|---|---|
DigiKey Part Number | 3100-624164630RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 1646 3 0 RT |
Description | COMPLETE BOX WITH 1 DIE SET AND |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Splices, 20 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Splices, 20 AWG | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,32000 € | 177,32 € |
| 5 | 164,36000 € | 821,80 € |
| 10 | 159,07900 € | 1.590,79 € |
| 25 | 152,36520 € | 3.809,13 € |
| Unit Price without VAT: | 177,32000 € |
|---|---|
| Unit Price with VAT: | 219,87680 € |

