
| 624 721 3 02 RT | |
|---|---|
| DigiKey Part Number | 3100-624721302RT-ND | 
| Manufacturer | |
| Manufacturer Product Number | 624 721 3 02 RT | 
| Description | RENNSTEIG DIE SET  FOR CRIMPING | 
| Manufacturer Standard Lead Time | 3 Weeks | 
| Customer Reference | |
| Detailed Description | Tool Die Set For Rectangular Contacts, 22 AWG | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Rennsteig Tools, Inc. | |
| Series | ||
| Packaging | Retail Package | |
| Part Status | Active | |
| Tool Type | Die Set | |
| For Use With/Related Products | Rectangular Contacts, 22 AWG | |
| Specifications | - | |
| Compatible Tools | - | |
| Cable Group | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 209,05000 € | 209,05 € | 
| 5 | 193,77200 € | 968,86 € | 
| 10 | 187,54600 € | 1.875,46 € | 
| 25 | 179,63120 € | 4.490,78 € | 
| Unit Price without VAT: | 209,05000 € | 
|---|---|
| Unit Price with VAT: | 259,22200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece