
ZL1505ALNFT | |
|---|---|
DigiKey Part Number | ZL1505ALNFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZL1505ALNFT |
Description | IC GATE DRVR HALF-BRIDGE 10DFN |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ZL1505ALNFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 7.5V | |
Logic Voltage - VIL, VIH | 1.7V, 3.4V | |
Current - Peak Output (Source, Sink) | 3.2A, 3.2A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 30 V | |
Rise / Fall Time (Typ) | 5.3ns, 4.8ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |

