


XUL736100.000JU6I | |
|---|---|
DigiKey Part Number | 800-XUL736100.000JU6ITR-ND - Tape & Reel (TR) 800-XUL736100.000JU6ICT-ND - Cut Tape (CT) 800-XUL736100.000JU6IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XUL736100.000JU6I |
Description | XTAL OSC XO 100.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 97mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,94000 € | 4,94 € |
| 10 | 4,29100 € | 42,91 € |
| 25 | 4,05800 € | 101,45 € |
| 50 | 3,89000 € | 194,50 € |
| 100 | 3,72940 € | 372,94 € |
| 250 | 3,52732 € | 881,83 € |
| 500 | 3,38188 € | 1.690,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,24260 € | 3.242,60 € |
| Unit Price without VAT: | 4,94000 € |
|---|---|
| Unit Price with VAT: | 6,12560 € |

