Parametric Equivalent
Parametric Equivalent
Direct
Direct
Parametric Equivalent



XUL535212.500JS6I8 | |
|---|---|
DigiKey Part Number | 800-2864-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XUL535212.500JS6I8 |
Description | XTAL OSC XO 212.5000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 212.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 97mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |




