Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPP736156.253906I | |
|---|---|
cms-digikey-product-number | 800-XPP736156.253906ITR-ND - Tape & Reel (TR) 800-XPP736156.253906ICT-ND - Cut Tape (CT) 800-XPP736156.253906IDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | XPP736156.253906I |
cms-description | CLCC 7.00X5.00X1.70 MM, 2.54MM P |
cms-standard-lead-time | 33 Weeks |
cms-customer-reference | |
cms-detailed-description | 156.253906 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 94mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 9,61000 € | 9,61 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1.000 | 6,30818 € | 6.308,18 € |
| Unit Price without VAT: | 9,61000 € |
|---|---|
| Unit Price with VAT: | 11,91640 € |



