XPP536312.500000I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 100
Unit Price: 6,08250 €
Datasheet
Image for XPP536312.500000I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPP536312.500000I

DigiKey Part Number
800-XPP536312.500000ITR-ND - Tape & Reel (TR)
800-XPP536312.500000ICT-ND - Cut Tape (CT)
800-XPP536312.500000IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPP536312.500000I
Description
XTAL OSC XO 312.5000MHZ LVPECL
Customer Reference
Detailed Description
312.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
110mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 11/9/2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 €9,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0007,60635 €7.606,35 €
Manufacturers Standard Package
Unit Price without VAT:9,66000 €
Unit Price with VAT:11,97840 €