XLP735114.285000I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,44534 €
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 7,77368 €
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 7,77368 €
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 7,77368 €
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 7,77368 €
Datasheet
114.285 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLP735114.285000I

DigiKey Part Number
800-XLP735114.285000ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XLP735114.285000I
Description
XTAL OSC XO 114.2850MHZ LVPECL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
114.285 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
120mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.057" (1.45mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,44534 €1.445,34 €
Manufacturers Standard Package
Unit Price without VAT:1,44534 €
Unit Price with VAT:1,79222 €