
XLP336156.252343X | |
|---|---|
DigiKey Part Number | 800-XLP336156.252343XTR-ND - Tape & Reel (TR) 800-XLP336156.252343XCT-ND - Cut Tape (CT) 800-XLP336156.252343XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLP336156.252343X |
Description | XTAL OS XO 156.252343MHZ LVPECL |
Customer Reference | |
Detailed Description | 156.252343 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,63142 € | 3.262,84 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 3,00080 € |

