
XLL738100.000000X | |
---|---|
DigiKey Part Number | XLL738100.000000X-ND |
Manufacturer | |
Manufacturer Product Number | XLL738100.000000X |
Description | XTAL OSC XO 100.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.295" L x 0.205" W (7.50mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,11000 € | 2,11 € |
10 | 1,83400 € | 18,34 € |
25 | 1,73400 € | 43,35 € |
50 | 1,66240 € | 83,12 € |
100 | 1,59360 € | 159,36 € |
250 | 1,50716 € | 376,79 € |
500 | 1,44488 € | 722,44 € |
Unit Price without VAT: | 2,11000 € |
---|---|
Unit Price with VAT: | 2,61640 € |