625 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 12-SMD, No Lead, Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
625 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 12-SMD, No Lead, Exposed Pad
IDT ProXO Series Oscillators | Digi-Key Daily

XFP236625.000000I

DigiKey Part Number
800-4318-ND
Manufacturer
Manufacturer Product Number
XFP236625.000000I
Description
XTAL OSC XO 625.0000MHZ LVPECL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
625 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 12-SMD, No Lead, Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
12-SMD, No Lead, Exposed Pad
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
-
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
19,18000 €9,18 €
107,98300 €79,83 €
257,54960 €188,74 €
507,23780 €361,89 €
1006,93930 €693,93 €
2506,56384 €1.640,96 €
5006,29376 €3.146,88 €
1.0006,03518 €6.035,18 €
Manufacturers Standard Package
Unit Price without VAT:9,18000 €
Unit Price with VAT:11,38320 €