Parametric Equivalent
Direct



XAH335025.000000I | |
|---|---|
DigiKey Part Number | 800-4323-2-ND - Tape & Reel (TR) 800-4323-1-ND - Cut Tape (CT) 800-4323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XAH335025.000000I |
Description | XTAL OSC XO 25.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 35mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,82000 € | 18,20 € |
| 25 | 1,72160 € | 43,04 € |
| 50 | 1,65020 € | 82,51 € |
| 100 | 1,58200 € | 158,20 € |
| 250 | 1,49612 € | 374,03 € |
| 500 | 1,43428 € | 717,14 € |
| 1.000 | 1,37505 € | 1.375,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,31834 € | 2.636,68 € |
| 4.000 | 1,26400 € | 5.056,00 € |
| 6.000 | 1,23329 € | 7.399,74 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,59160 € |




