
X9455YV24-2.7 | |
|---|---|
DigiKey Part Number | X9455YV24-2.7-ND |
Manufacturer | |
Manufacturer Product Number | X9455YV24-2.7 |
Description | IC DGT POT 2.8KOHM 256TP 24TSSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 2.8k Ohm 2 Circuit 256 Taps I2C, Up/Down (U/D, CS) Interface 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | X9455YV24-2.7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 2.8k | |
Interface | I2C, Up/Down (U/D, CS) | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±300ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-TSSOP | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | 0°C ~ 70°C | |
Resistance - Wiper (Ohms) (Typ) | 50 | |
Base Product Number |

