
UPD70F3451GC(R)-UBT-M1-A | |
|---|---|
DigiKey Part Number | 559-UPD70F3451GC(R)-UBT-M1-A-ND |
Manufacturer | |
Manufacturer Product Number | UPD70F3451GC(R)-UBT-M1-A |
Description | IC MCU 32BIT 128KB 80LQFP |
Customer Reference | |
Detailed Description | V850E1 V850E/Ix3 Microcontroller IC 32-Bit 64MHz 128KB (128K x 8) FLASH 80-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | V850E1 | |
Core Size | 32-Bit | |
Speed | 64MHz | |
Connectivity | CSI, EBI/EMI, I2C, UART/USART | |
Peripherals | DMA, LVD, PWM, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 5.5V | |
Data Converters | A/D 4x10b, 10x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (14x14) | |
Package / Case | 80-LQFP | |
Base Product Number |

