
UPC842AMP(20)-KAA-E1-A | |
|---|---|
DigiKey Part Number | 559-UPC842AMP(20)-KAA-E1-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPC842AMP(20)-KAA-E1-A |
Description | SD LINEAR 2 IC MSOP OPERATION AM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 8.5V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
Current - Input Bias | 120 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 4.3mA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,95578 € | 4.778,90 € |
| Unit Price without VAT: | 0,95578 € |
|---|---|
| Unit Price with VAT: | 1,18517 € |

