
| TW8824-TA1-CR | |
|---|---|
| DigiKey Part Number | TW8824-TA1-CR-ND | 
| Manufacturer | |
| Manufacturer Product Number | TW8824-TA1-CR | 
| Description | IC VIDEO PROCESSOR 100TQFP | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Video Processor IC GPIO, I2C NTSC, PAL, SECAM 100-TQFP (12x12) Package | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Renesas Electronics Corporation | |
| Series | - | |
| Packaging | Tray | |
| Part Status | Active | |
| Function | Processor | |
| Applications | Video Display | |
| Standards | NTSC, PAL, SECAM | |
| Control Interface | GPIO, I2C | |
| Voltage - Supply | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 100-TQFP | |
| Supplier Device Package | 100-TQFP (12x12) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 9,10000 € | 9,10 € | 
| 10 | 7,11400 € | 71,14 € | 
| 25 | 6,61720 € | 165,43 € | 
| 119 | 6,01697 € | 716,02 € | 
| 357 | 5,72709 € | 2.044,57 € | 
| 595 | 5,61993 € | 3.343,86 € | 
| 1.071 | 5,51426 € | 5.905,77 € | 
| Unit Price without VAT: | 9,10000 € | 
|---|---|
| Unit Price with VAT: | 11,28400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece