Direct



TW2867-QLA2-GR | |
|---|---|
DigiKey Part Number | TW2867-QLA2-GR-ND |
Manufacturer | |
Manufacturer Product Number | TW2867-QLA2-GR |
Description | IC A/V CODEC/DECOD 4CH 128LQFP |
Customer Reference | |
Detailed Description | Video Decoder, Audio Codec IC DVR 128-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Video Decoder, Audio Codec | |
Applications | DVR | |
Voltage - Supply, Analog | 1.2V, 3.3V | |
Voltage - Supply, Digital | 1.2V, 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP (14x14) | |
Base Product Number |


