Similar
Similar
Similar

TSE2002B3CNCG | |
|---|---|
DigiKey Part Number | TSE2002B3CNCG-ND |
Manufacturer | |
Manufacturer Product Number | TSE2002B3CNCG |
Description | IC TEMP SENS EEPROM TDFN-8 |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor) -20°C ~ 125°C Internal Sensor 2-Wire Serial, I2C/SMBUS Output 8-VFQFPN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Temp Monitoring System (Sensor) | |
Sensor Type | Internal | |
Sensing Temperature | -20°C ~ 125°C | |
Accuracy | ±1°C(Max) | |
Topology | ADC (Sigma Delta), Control Logic, Register Bank | |
Output Type | 2-Wire Serial, I2C/SMBUS | |
Output Alarm | No | |
Output Fan | No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -20°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-VFQFPN (2x3) | |
Base Product Number |




