Temperature Sensor Digital, Local -20°C ~ 125°C 11 b 8-VFQFPN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3000GB2A1NCG8

DigiKey Part Number
TS3000GB2A1NCG8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS3000GB2A1NCG8
Description
SENSOR DIGITAL -20C-125C 8VFQFPN
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -20°C ~ 125°C 11 b 8-VFQFPN (2x3)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-20°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
SMBus
Voltage - Supply
2.3V ~ 3.6V
Resolution
11 b
Features
Output Switch, Programmable Limit, Programmable Resolution, Selectable Hysteresis, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±1°C (±3°C)
Test Condition
75°C ~ 95°C (-20°C ~ 125°C)
Operating Temperature
-20°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-VFQFPN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types