Similar
Similar
Similar

| TS3000B3ANCG | |
|---|---|
| DigiKey Part Number | TS3000B3ANCG-ND | 
| Manufacturer | |
| Manufacturer Product Number | TS3000B3ANCG | 
| Description | SENSOR DIGITAL -20C-125C 8VFQFPN | 
| Customer Reference | |
| Detailed Description | Temperature Sensor Digital, Local -20°C ~ 125°C 11 b 8-VFQFPN (2x3) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Renesas Electronics Corporation | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Obsolete | |
| Sensor Type | Digital, Local | |
| Sensing Temperature - Local | -20°C ~ 125°C | |
| Sensing Temperature - Remote | - | |
| Output Type | I2C/SMBus | |
| Voltage - Supply | 3V ~ 3.6V | |
| Resolution | 11 b | |
| Features | Output Switch, Programmable Limit, Programmable Resolution, Selectable Hysteresis, Shutdown Mode, Standby Mode | |
| Accuracy - Highest (Lowest) | ±1°C | |
| Test Condition | -20°C ~ 125°C | |
| Operating Temperature | -20°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-WFDFN Exposed Pad | |
| Supplier Device Package | 8-VFQFPN (2x3) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece