
SLG59H1017V | |
|---|---|
DigiKey Part Number | 1695-SLG59H1017VTR-ND - Tape & Reel (TR) 1695-SLG59H1017VCT-ND - Cut Tape (CT) 1695-SLG59H1017VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG59H1017V |
Description | IC PWR SWITCH N-CHAN 1:1 18STQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 18-STQFN (1.6x3) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 13.1mOhm |
Part Status Active | Input Type CMOS |
Switch Type | Features Auto Restart, Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 18-STQFN (1.6x3) |
Interface On/Off | Package / Case |
Voltage - Load 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,54300 € | 15,43 € |
| 25 | 1,30880 € | 32,72 € |
| 100 | 1,04290 € | 104,29 € |
| 250 | 0,91200 € | 228,00 € |
| 500 | 0,83132 € | 415,66 € |
| 1.000 | 0,76365 € | 763,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,94237 € | 2.827,11 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 3,02560 € |

