
| SSCCOMMBOARDV3P3C | |
|---|---|
| DigiKey Part Number | SSCCOMMBOARDV3P3C-ND | 
| Manufacturer | |
| Manufacturer Product Number | SSCCOMMBOARDV3P3C | 
| Description | SSC COMMUNICATION BOARD V3.3 M.U | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | - Sensor Signal Conditioner Interface Evaluation Board | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Renesas Electronics Corporation | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Interface | |
| Function | Sensor Signal Conditioner | |
| Embedded | - | |
| Utilized IC / Part | - | |
| Primary Attributes | - | |
| Secondary Attributes | - | |
| Contents | Board(s) | |
| Note | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 97,58000 € | 97,58 € | 
| Unit Price without VAT: | 97,58000 € | 
|---|---|
| Unit Price with VAT: | 120,99920 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece