
SAP51D-B-G1-T | |
|---|---|
DigiKey Part Number | SAP51D-B-G1-T-ND |
Manufacturer | |
Manufacturer Product Number | SAP51D-B-G1-T |
Description | SOP / 16 / 300MIL G1 - TUBE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Actuator Sensor Interface Interface 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Actuator Sensor Interface | |
Interface | AS-i | |
Voltage - Supply | 16V ~ 34V | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 460 | 10,10424 € | 4.647,95 € |
| Unit Price without VAT: | 10,10424 € |
|---|---|
| Unit Price with VAT: | 12,52926 € |

