RAA214220 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTKA214220DR0000BU

DigiKey Part Number
20-RTKA214220DR0000BU-ND
Manufacturer
Manufacturer Product Number
RTKA214220DR0000BU
Description
EVAL BOARD FOR RAA214220
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RAA214220 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Voltage - Output
3.3V
Current - Output
150mA
Voltage - Input
2.5V ~ 20V
Regulator Type
Positive Adjustable
Contents
Board(s)
Utilized IC / Part
RAA214220
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
129,01000 €29,01 €
Manufacturers Standard Package
Unit Price without VAT:29,01000 €
Unit Price with VAT:35,97240 €