


RMLV0408EGSB-4S2#AA0 | |
|---|---|
DigiKey Part Number | RMLV0408EGSB-4S2#AA0-ND |
Manufacturer | |
Manufacturer Product Number | RMLV0408EGSB-4S2#AA0 |
Description | IC SRAM 4MBIT PARALLEL 32TSOP II |
Customer Reference | |
Detailed Description | SRAM Memory IC 4Mbit Parallel 45 ns 32-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | RMLV0408EGSB-4S2#AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TSOP II | |
Base Product Number |

