
RM24C256DS-LMAI-T | |
|---|---|
DigiKey Part Number | RM24C256DS-LMAI-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RM24C256DS-LMAI-T |
Description | IC CBRAM 256KBIT I2C 1MHZ 8UDFN |
Customer Reference | |
Detailed Description | CBRAM Memory IC 256Kbit I2C 1 MHz 8-UDFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | CBRAM | |
Memory Size | ||
Memory Organization | 64 Bytes Page Size | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 100µs, 2.5ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |

