Direct
Similar
Similar
Similar

RJU60C2TDPP-EJ#T2 | |
|---|---|
DigiKey Part Number | RJU60C2TDPP-EJ#T2-ND |
Manufacturer | |
Manufacturer Product Number | RJU60C2TDPP-EJ#T2 |
Description | DIODE STANDARD 600V 5A TO220FP2L |
Customer Reference | |
Detailed Description | Diode 600 V 5A Through Hole TO-220FP-2L |
Datasheet | Datasheet |
EDA/CAD Models | RJU60C2TDPP-EJ#T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 70 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220FP-2L | |
Operating Temperature - Junction | 150°C (Max) |





