
RJU6052TDPP-EJ#T2 | |
|---|---|
DigiKey Part Number | RJU6052TDPP-EJ#T2-ND |
Manufacturer | |
Manufacturer Product Number | RJU6052TDPP-EJ#T2 |
Description | DIODE STD 600V 10A TO220FP2L |
Customer Reference | |
Detailed Description | Diode 600 V 10A Through Hole TO-220FP-2L |
Datasheet | Datasheet |
EDA/CAD Models | RJU6052TDPP-EJ#T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 3 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220FP-2L | |
Operating Temperature - Junction | 150°C (Max) |


