IGBT 600 V 80 A 260.4 W Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 600 V 80 A 260.4 W Through Hole TO-3P
RJP60F5DPK-01#T0

RJP60F5DPK-01#T0

DigiKey Part Number
RJP60F5DPK-01#T0-ND
Manufacturer
Manufacturer Product Number
RJP60F5DPK-01#T0
Description
IGBT 600V 80A TO3P
Customer Reference
Detailed Description
IGBT 600 V 80 A 260.4 W Through Hole TO-3P
Datasheet
 Datasheet
EDA/CAD Models
RJP60F5DPK-01#T0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
80 A
Current - Collector Pulsed (Icm)
160 A
Vce(on) (Max) @ Vge, Ic
1.8V @ 15V, 40A
Power - Max
260.4 W
Switching Energy
-
Input Type
Standard
Gate Charge
74 nC
Td (on/off) @ 25°C
53ns/90ns
Test Condition
400V, 30A, 5Ohm, 15V
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3P
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.