Direct

RJH65D27BDPQ-A0#T2 | |
|---|---|
DigiKey Part Number | RJH65D27BDPQ-A0#T2-ND |
Manufacturer | |
Manufacturer Product Number | RJH65D27BDPQ-A0#T2 |
Description | IGBT TRENCH 650V 100A TO-247A |
Customer Reference | |
Detailed Description | IGBT Trench 650 V 100 A 375 W Through Hole TO-247A |
Datasheet | Datasheet |
EDA/CAD Models | RJH65D27BDPQ-A0#T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 100 A | |
Vce(on) (Max) @ Vge, Ic | 1.65V @ 15V, 50A | |
Power - Max | 375 W | |
Switching Energy | 1mJ (on), 1.5mJ (off) | |
Input Type | Standard | |
Gate Charge | 175 nC | |
Td (on/off) @ 25°C | 20ns/165ns | |
Test Condition | 400V, 50A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 80 ns | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247A | |
Base Product Number |


