RJH60F5DPQ-A0#T0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 397
Unit Price: 2,36615 €
Datasheet
TO-247A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJH60F5DPQ-A0#T0

DigiKey Part Number
RJH60F5DPQ-A0#T0-ND
Manufacturer
Manufacturer Product Number
RJH60F5DPQ-A0#T0
Description
IGBT TRENCH 600V 80A TO-247A
Customer Reference
Detailed Description
IGBT Trench 600 V 80 A 260.4 W Through Hole TO-247A
Datasheet
 Datasheet
EDA/CAD Models
RJH60F5DPQ-A0#T0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Last Time Buy
IGBT Type
Trench
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
80 A
Vce(on) (Max) @ Vge, Ic
1.8V @ 15V, 40A
Power - Max
260.4 W
Switching Energy
-
Input Type
Standard
Td (on/off) @ 25°C
53ns/105ns
Test Condition
400V, 30A, 5Ohm, 15V
Reverse Recovery Time (trr)
90 ns
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 31/3/2026