IGBT Trench 600 V 90 A 300 W Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJH60D7DPQ-E0#T2

DigiKey Part Number
RJH60D7DPQ-E0#T2-ND
Manufacturer
Manufacturer Product Number
RJH60D7DPQ-E0#T2
Description
IGBT TRENCH 600V 90A TO-247
Customer Reference
Detailed Description
IGBT Trench 600 V 90 A 300 W Through Hole TO-247
Datasheet
 Datasheet
EDA/CAD Models
RJH60D7DPQ-E0#T2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
90 A
Vce(on) (Max) @ Vge, Ic
2.2V @ 15V, 50A
Power - Max
300 W
Switching Energy
1.1mJ (on), 600µJ (off)
Input Type
Standard
Gate Charge
130 nC
Td (on/off) @ 25°C
60ns/190ns
Test Condition
300V, 50A, 5Ohm, 15V
Reverse Recovery Time (trr)
100 ns
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.