
RAA2S4264B5HNP#JA0 | |
|---|---|
DigiKey Part Number | 1833-RAA2S4264B5HNP#JA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAA2S4264B5HNP#JA0 |
Description | RAA2S4264B5HNP#JA0 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner IC Differential Input 1-Wire®, I2C Output 20-QFN (3.5x3.5) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 155°C (TA) |
Manufacturer Renesas Electronics Corporation | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Type Signal Conditioner | Package / Case 20-VFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 20-QFN (3.5x3.5) |
Output Type 1-Wire®, I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,02871 € | 10.143,55 € |
| Unit Price without VAT: | 2,02871 € |
|---|---|
| Unit Price with VAT: | 2,51560 € |

