ARM® Cortex®-R4F RZ/T1 Microcontroller IC 32-Bit 450MHz ROMless 320-FBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7S910025CBG#AC0

DigiKey Part Number
R7S910025CBG#AC0-ND
Manufacturer
Manufacturer Product Number
R7S910025CBG#AC0
Description
IC MCU 32BIT ROMLESS 320FBGA
Customer Reference
Detailed Description
ARM® Cortex®-R4F RZ/T1 Microcontroller IC 32-Bit 450MHz ROMless 320-FBGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
R7S910025CBG#AC0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-R4F
Core Size
32-Bit
Speed
450MHz
Connectivity
CANbus, CSI, EBI/EMI, Ethernet, I2C, SPI, UART/USART, USB
Peripherals
DMA, POR, PWM, WDT
Number of I/O
209
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
1.5M x 8
Voltage - Supply (Vcc/Vdd)
1.14V ~ 3.6V
Data Converters
A/D 24x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
320-FBGA (17x17)
Package / Case
320-FBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31/8/2026
All prices are in EUR
Tray
QuantityUnit PriceExt Price
127,93000 €27,93 €
1022,62800 €226,28 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,93000 €
Unit Price with VAT:34,63320 €