
R7FA6E2BB2CBC#BC0 | |
|---|---|
DigiKey Part Number | 559-R7FA6E2BB2CBC#BC0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA6E2BB2CBC#BC0 |
Description | MCU:RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA6E2 Microcontroller IC 32-Bit 200MHz 256KB (256K x 8) FLASH 36-LFBGA (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 200MHz | |
Connectivity | CANbus, EBI/EMI, I2C, SCI, SPI, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 20 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 40K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 4x12b SAR; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 36-LFBGA (4x4) | |
Package / Case | 36-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 10 | 2,91200 € | 29,12 € |
| 25 | 2,68120 € | 67,03 € |
| 100 | 2,42690 € | 242,69 € |
| 250 | 2,30572 € | 576,43 € |
| 500 | 2,23266 € | 1.116,33 € |
| 1.000 | 2,17254 € | 2.172,54 € |
| 3.920 | 2,08339 € | 8.166,89 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,76160 € |

