


R7FA4M2AC3CFM#AA0 | |
---|---|
DigiKey Part Number | 559-R7FA4M2AC3CFM#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA4M2AC3CFM#AA0 |
Description | IC MCU 32BIT 384KB FLASH 64LFQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA4M2 Microcontroller IC 32-Bit 100MHz 384KB (384K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, I2C, QSPI, SCI, SPI, UART/USART, USB | |
Peripherals | Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 9x12b SAR; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,65000 € | 3,65 € |
10 | 2,76400 € | 27,64 € |
25 | 2,54320 € | 63,58 € |
160 | 2,23688 € | 357,90 € |
320 | 2,15766 € | 690,45 € |
640 | 2,09247 € | 1.339,18 € |
1.120 | 2,04837 € | 2.294,17 € |
2.560 | 1,99468 € | 5.106,38 € |
Unit Price without VAT: | 3,65000 € |
---|---|
Unit Price with VAT: | 4,52600 € |