
R7F702300BFABA-C#BC6 | |
|---|---|
DigiKey Part Number | 559-R7F702300BFABA-C#BC6-ND |
Manufacturer | |
Manufacturer Product Number | R7F702300BFABA-C#BC6 |
Description | IC MCU 32BIT 16MB FLASH 292BGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RH850G4MH RH850/U2A Microcontroller IC 32-Bit8 400MHz 16MB (16M x 8) FLASH 292-FBGA (17x17) |
Datasheet | Datasheet |
Category | EEPROM Size 576K x 8 |
Mfr | RAM Size 3.5M x 8 |
Series | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Packaging Tray | Data Converters A/D 79x12b SAR |
Part Status Active | Oscillator Type Internal |
Core Processor RH850G4MH | Operating Temperature -40°C ~ 160°C (TJ) |
Core Size | Grade Automotive |
Speed 400MHz | Qualification AEC-Q100 |
Connectivity CANbus, CSI, Ethernet, FlexRay, I2C, LINbus, PSI5S, SCI, SENT, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals DMA, POR, PWM, Temp Sensor, WDT | Supplier Device Package 292-FBGA (17x17) |
Number of I/O 165 | Package / Case 292-FBGA |
Program Memory Size | Base Product Number |
Program Memory Type FLASH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,23000 € | 71,23 € |
| 10 | 59,27800 € | 592,78 € |
| 25 | 56,29320 € | 1.407,33 € |
| 100 | 53,01300 € | 5.301,30 € |
| Unit Price without VAT: | 71,23000 € |
|---|---|
| Unit Price with VAT: | 88,32520 € |



