RH850G4MH RH850/U2A Microcontroller IC 32-Bit8 400MHz 16MB (16M x 8) FLASH 516-FBGA (25x25)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RH850G4MH RH850/U2A Microcontroller IC 32-Bit8 400MHz 16MB (16M x 8) FLASH 516-FBGA (25x25)
516-FBGA

R7F702300BEBBC-C#BC6

DigiKey Part Number
559-R7F702300BEBBC-C#BC6-ND
Manufacturer
Manufacturer Product Number
R7F702300BEBBC-C#BC6
Description
IC MCU 32BIT 16MB FLASH 516BGA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RH850G4MH RH850/U2A Microcontroller IC 32-Bit8 400MHz 16MB (16M x 8) FLASH 516-FBGA (25x25)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
EEPROM Size
576K x 8
Mfr
RAM Size
3.5M x 8
Series
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Packaging
Tray
Data Converters
A/D 94x12b SAR
Part Status
Active
Oscillator Type
Internal
Core Processor
RH850G4MH
Operating Temperature
-40°C ~ 150°C (TJ)
Core Size
Grade
Automotive
Speed
400MHz
Qualification
AEC-Q100
Connectivity
CANbus, CSI, Ethernet, FlexRay, I2C, LINbus, PSI5S, SCI, SENT, SPI, UART/USART
Mounting Type
Surface Mount
Peripherals
DMA, POR, PWM, Temp Sensor, WDT
Supplier Device Package
516-FBGA (25x25)
Number of I/O
301
Package / Case
516-FBGA
Program Memory Size
Base Product Number
Program Memory Type
FLASH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 340
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
169,22000 €69,22 €
1057,55600 €575,56 €
2554,64360 €1.366,09 €
10051,44320 €5.144,32 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:69,22000 €
Unit Price with VAT:85,83280 €