
| R7F7017143ABG-C#HC1 | |
|---|---|
| DigiKey Part Number | 559-R7F7017143ABG-C#HC1TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | R7F7017143ABG-C#HC1 | 
| Description | 32BIT MCU RH850/F1KH-D8 BGA324 | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | RH850G3KH RH850/F1KH Microcontroller IC 32-Bit Dual-Core 240MHz 6MB (6M x 8) FLASH 324-FBGA (19x19) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Core Processor | RH850G3KH | |
| Core Size | 32-Bit Dual-Core | |
| Speed | 240MHz | |
| Connectivity | CANbus, CSI, I2C, LINbus, SPI, UART/USART | |
| Peripherals | DMA, PWM, WDT | |
| Number of I/O | 246 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | 256K x 8 | |
| RAM Size | 896K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
| Data Converters | A/D 38x10, 32x12b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 105°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 324-FBGA (19x19) | |
| Package / Case | 324-FBGA | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 750 | 16,19313 € | 12.144,85 € | 
| Unit Price without VAT: | 16,19313 € | 
|---|---|
| Unit Price with VAT: | 20,07948 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece