100-LFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7F701389EAFP-C#BA1

DigiKey Part Number
559-R7F701389EAFP-C#BA1-ND
Manufacturer
Manufacturer Product Number
R7F701389EAFP-C#BA1
Description
IC MCU 32BIT 1MB FLASH 100LQFP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RH850G3M RH850/P1L-C Microcontroller IC 32-Bit Dual-Core 120MHz 1MB (1M x 8) FLASH 100-LFQFP (14x14)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
RH850G3M
Core Size
32-Bit Dual-Core
Speed
120MHz
Connectivity
CANbus, CSI, FIFO, LINbus, SENT, SPI, UART/USART
Peripherals
DMA, POR, PWM, Temp Sensor, WDT
Number of I/O
63
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
100K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 12x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 160°C
Mounting Type
Surface Mount
Supplier Device Package
100-LFQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 917
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
110,70000 €10,70 €
108,45600 €84,56 €
257,89400 €197,35 €
1007,27750 €727,75 €
2507,21200 €1.803,00 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,70000 €
Unit Price with VAT:13,26800 €