
R7F701372AEABG-C#BC1 | |
|---|---|
DigiKey Part Number | 559-R7F701372AEABG-C#BC1-ND |
Manufacturer | |
Manufacturer Product Number | R7F701372AEABG-C#BC1 |
Description | IC MCU 32BIT 4MB FLASH 292FBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RH850G3M RH850/P1H-C Microcontroller IC 32-Bit Quad-Core 240MHz 4MB (4M x 8) FLASH 292-FBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RH850G3M | |
Core Size | 32-Bit Quad-Core | |
Speed | 240MHz | |
Connectivity | CANbus, CSI, FIFO, FlexRay, LINbus, SENT, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, Temp Sensor, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128K x 8 | |
RAM Size | 1.0625M x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 32x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 292-FBGA (17x17) | |
Package / Case | 292-FBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,64000 € | 25,64 € |
| 10 | 20,69400 € | 206,94 € |
| 25 | 19,45920 € | 486,48 € |
| 100 | 18,10200 € | 1.810,20 € |
| 250 | 17,45524 € | 4.363,81 € |
| Unit Price without VAT: | 25,64000 € |
|---|---|
| Unit Price with VAT: | 31,79360 € |

