
| R7F102GCE2DLA#BC0 | |
|---|---|
| DigiKey Part Number | 559-R7F102GCE2DLA#BC0-ND | 
| Manufacturer | |
| Manufacturer Product Number | R7F102GCE2DLA#BC0 | 
| Description | 16-BIT GENERAL MCU RL78/G22 64K | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | RL78 RL78/G22 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 36-LGA (4x4) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Core Processor | RL78 | |
| Core Size | 16-Bit | |
| Speed | 32MHz | |
| Connectivity | CSI, I2C, LINbus, SPI, UART/USART | |
| Peripherals | LVD, POR, PWM, WDT | |
| Number of I/O | 31 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | 2K x 8 | |
| RAM Size | 4K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
| Data Converters | A/D 8x8/10b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 36-LGA (4x4) | |
| Package / Case | 36-WFLGA | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.920 | 0,87864 € | 3.444,27 € | 
| Unit Price without VAT: | 0,87864 € | 
|---|---|
| Unit Price with VAT: | 1,08951 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece