Parametric Equivalent

R5F64169DFD#U0 | |
|---|---|
DigiKey Part Number | R5F64169DFD#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5F64169DFD#U0 |
Description | IC MCU 16/32B 1MB FLASH 144LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | R32C/100 M16C/R32C/100/116 Microcontroller IC 16/32-Bit 50MHz 1MB (1M x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | R32C/100 | |
Core Size | 16/32-Bit | |
Speed | 50MHz | |
Connectivity | EBI/EMI, I2C, IEBus, UART/USART | |
Peripherals | DMA, LVD, PWM, WDT | |
Number of I/O | 120 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 63K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 34x10b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LFQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 22,54883 € | 1.352,93 € |
| Unit Price without VAT: | 22,54883 € |
|---|---|
| Unit Price with VAT: | 27,96055 € |


