Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R5F566TAADFH#10 | |
|---|---|
DigiKey Part Number | 559-R5F566TAADFH#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F566TAADFH#10 |
Description | IC MCU 32BIT 256KB FLASH 112LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX66T Microcontroller IC 32-Bit 160MHz 256KB (256K x 8) FLASH 112-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv3 | |
Core Size | 32-Bit | |
Speed | 160MHz | |
Connectivity | CANbus, EBI/EMI, I2C, LINbus, MMC/SD, SCI, SPI, SSI, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 84 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 22x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 112-LQFP (20x20) | |
Package / Case | 112-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,52000 € | 6,52 € |
| 10 | 5,03200 € | 50,32 € |
| 25 | 4,66160 € | 116,54 € |
| 100 | 4,25340 € | 425,34 € |
| 480 | 3,94794 € | 1.895,01 € |
| 960 | 3,85033 € | 3.696,32 € |
| 1.440 | 3,80144 € | 5.474,07 € |
| Unit Price without VAT: | 6,52000 € |
|---|---|
| Unit Price with VAT: | 8,08480 € |



