


R5F526TFDGFL#30 | |
|---|---|
DigiKey Part Number | 559-R5F526TFDGFL#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F526TFDGFL#30 |
Description | IC MCU 32BIT 512KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX26T Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RXv3 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, I2C, SCI, SPI, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 16K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 10x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,33000 € | 7,33 € |
| 10 | 5,68300 € | 56,83 € |
| 25 | 5,27120 € | 131,78 € |
| 100 | 4,81750 € | 481,75 € |
| 250 | 4,60128 € | 1.150,32 € |
| 500 | 4,47098 € | 2.235,49 € |
| 1.000 | 4,36375 € | 4.363,75 € |
| Unit Price without VAT: | 7,33000 € |
|---|---|
| Unit Price with VAT: | 9,08920 € |

