
R5F52317BGFP#30 | |
|---|---|
DigiKey Part Number | 559-R5F52317BGFP#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F52317BGFP#30 |
Description | IC MCU 32BIT 384KB FLSH 100LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX231 Microcontroller IC 32-Bit 54MHz 384KB (384K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | R5F52317BGFP#30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv2 | |
Core Size | 32-Bit | |
Speed | 54MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, SCI, SD/SDIO, SPI, SSI, USB OTG | |
Peripherals | Capacitive Touch, DMA, LVD, POR, PWM, WDT | |
Number of I/O | 79 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 24x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,71000 € | 6,71 € |
| 10 | 5,19000 € | 51,90 € |
| 90 | 4,41956 € | 397,76 € |
| 180 | 4,25983 € | 766,77 € |
| 270 | 4,17985 € | 1.128,56 € |
| Unit Price without VAT: | 6,71000 € |
|---|---|
| Unit Price with VAT: | 8,32040 € |

