RX RX200 Microcontroller IC 32-Bit 50MHz 1MB (1M x 8) FLASH 144-LFQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F5210BBDFB#10

DigiKey Part Number
559-R5F5210BBDFB#10-ND
Manufacturer
Manufacturer Product Number
R5F5210BBDFB#10
Description
IC MCU 32BIT 1MB FLASH 144LFQFP
Customer Reference
Detailed Description
RX RX200 Microcontroller IC 32-Bit 50MHz 1MB (1M x 8) FLASH 144-LFQFP (20x20)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
RX
Core Size
32-Bit
Speed
50MHz
Connectivity
EBI/EMI, I2C, SCI, SPI
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
122
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
96K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 5.5V
Data Converters
A/D 16x12b; D/A 2x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LFQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 431
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
113,27000 €13,27 €
1010,50200 €105,02 €
259,81000 €245,25 €
1009,04990 €904,99 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,27000 €
Unit Price with VAT:16,45480 €