Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



| R5F51308ADFK#10 | |
|---|---|
| DigiKey Part Number | 559-R5F51308ADFK#10-ND | 
| Manufacturer | |
| Manufacturer Product Number | R5F51308ADFK#10 | 
| Description | IC MCU 32BIT 512KB FLASH 64LQFP | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | RX RX130 Microcontroller IC 32-Bit 32MHz 512KB (512K x 8) FLASH 64-LQFP (14x14) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Core Processor | RX | |
| Core Size | 32-Bit | |
| Speed | 32MHz | |
| Connectivity | I2C, LINbus, SCI, SPI | |
| Peripherals | Capacitive Touch, DMA, LVD, POR, PWM, WDT | |
| Number of I/O | 52 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | 8K x 8 | |
| RAM Size | 48K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
| Data Converters | A/D 14x12b; D/A 2x8b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 64-LQFP (14x14) | |
| Package / Case | 64-LQFP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 720 | 2,75315 € | 1.982,27 € | 
| Unit Price without VAT: | 2,75315 € | 
|---|---|
| Unit Price with VAT: | 3,41391 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece