


R5F51305AGFL#10 | |
|---|---|
DigiKey Part Number | 559-R5F51305AGFL#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F51305AGFL#10 |
Description | IC MCU 32BIT 128KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX130 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RX | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SCI, SPI | |
Peripherals | Capacitive Touch, DMA, LVD, POR, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 2,50600 € | 25,06 € |
| 25 | 2,30200 € | 57,55 € |
| 100 | 2,07720 € | 207,72 € |
| 250 | 1,97000 € | 492,50 € |
| 500 | 1,90542 € | 952,71 € |
| 2.000 | 1,80848 € | 3.616,96 € |
| 4.000 | 1,77247 € | 7.089,88 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 4,11680 € |


