M16C/60 M16C™ M16C/60/64A Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 100-QFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M16C/60 M16C™ M16C/60/64A Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 100-QFP (14x20)
100-QFP

R5F364A6NFA#U0

DigiKey Part Number
R5F364A6NFA#U0-ND
Manufacturer
Manufacturer Product Number
R5F364A6NFA#U0
Description
IC MCU 16BIT 128KB FLASH 100QFP
Customer Reference
Detailed Description
M16C/60 M16C™ M16C/60/64A Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 100-QFP (14x20)
Datasheet
 Datasheet
EDA/CAD Models
R5F364A6NFA#U0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
M16C/60
Core Size
16-Bit
Speed
25MHz
Connectivity
EBI/EMI, I2C, SIO, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
85
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
12K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 26x10b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-QFP (14x20)
Package / Case
100-BQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
668,58348 €566,51 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,58348 €
Unit Price with VAT:10,64352 €